+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STPS41L30CG-TR

Diode: Schottky rectifying; D2PAK; SMD; 30V; 20Ax2; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS41L30CG-TR
TME Symbol:
STPS41L30CG-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
30V
Load current
20A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.38V
Max. load current
40A
Max. forward impulse current
220A
Kind of package
tube
Gross weight1.754 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS41L30CG-TR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order
Packaging method by the manufacturerReel = 1 000 pcs