+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STPS5H100AFY

Diode: Schottky rectifying; SOD128F; SMD; 100V; 5A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS5H100AFY
TME Symbol:
STPS5H100AFY

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SOD128F
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
5A
Semiconductor structure
single diode
Max. forward voltage
0.76V
Leakage current
16mA
Max. forward impulse current
130A
Kind of package
reel, tape
Application
automotive industry
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS5H100AFY
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.16 USDGross price for quantities from 3000 pcs - 0.16 USD