+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STPS5L60SFY

Diode: Schottky rectifying; TO277A; SMD; 60V; 5A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS5L60SFY
TME Symbol:
STPS5L60SFY

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
TO277A
Mounting
SMD
Max. off-state voltage
60V
Load current
5A
Semiconductor structure
single diode
Max. forward voltage
0.51V
Max. load current
15A
Leakage current
150mA
Max. forward impulse current
220A
Kind of package
reel, tape
Application
automotive industry
Gross weight0.3 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS5L60SFY
0 in TME stock
No. of pieces (Multiple of: 6 000)
Minimum order quantity: 6 000.
Multiple of: 6 000.
Net price for quantities from 6000 pcs - 0.22 USDGross price for quantities from 6000 pcs - 0.22 USD
Net price for quantities from 12000 pcs - 0.21 USDGross price for quantities from 12000 pcs - 0.21 USD
Net price for quantities from 18000 pcs - 0.20 USDGross price for quantities from 18000 pcs - 0.20 USD