+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STPS5S100SFY

Diode: Schottky rectifying; TO277A; SMD; 100V; 5A; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS5S100SFY
TME Symbol:
STPS5S100SFY

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
TO277A
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
5A
Semiconductor structure
single diode
Max. forward voltage
0.82V
Leakage current
2mA
Max. forward impulse current
110A
Kind of package
reel, tape
Application
automotive industry
Gross weight0.3 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS5S100SFY
0 in TME stock
No. of pieces (Multiplicity: 6 000)
Product for special order