+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of diode | Schottky rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.1kV | |
Load current | 30A x2 | |
Semiconductor structure | common cathode, double | |
Case | TO247 | |
Max. forward voltage | 0.93V | |
Max. load current | 80A | |
Max. forward impulse current | 0.45kA | |
Leakage current | 16mA | |
Kind of package | tube | |
Application | automotive industry |