+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STPS8L30BY-TR

Diode: Schottky rectifying; DPAK; SMD; 30V; 8A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS8L30BY-TR
TME Symbol:
STPS8L30BY-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
30V
Load current
8A
Semiconductor structure
single diode
Max. forward voltage
0.63V
Leakage current
40mA
Max. forward impulse current
75A
Kind of package
reel, tape
Application
automotive industry
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS8L30BY-TR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.22 USDGross price for quantities from 2500 pcs - 0.22 USD