+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of diode | Schottky rectifying | |
Technology | SiC | |
Mounting | THT | |
Max. off-state voltage | 650V | |
Load current | 10A x2 | |
Semiconductor structure | common cathode, double | |
Case | TO247 | |
Max. forward voltage | 2.5V | |
Max. load current | 22A | |
Max. forward impulse current | 470A | |
Leakage current | 425µA | |
Kind of package | tube | |
Application | automotive industry |