+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STPSC31H12CWY

Diode: Schottky rectifying; SiC; THT; 1.2kV; 15Ax2; TO247; Ir: 600uA

Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC31H12CWY
TME Symbol:
STPSC31H12CWY

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
15A x2
Semiconductor structure
common cathode, double
Case
TO247
Max. forward voltage
2.25V
Max. load current
38A
Max. forward impulse current
105A
Leakage current
0.6mA
Kind of package
tube
Application
automotive industry
Gross weight5.3 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPSC31H12CWY
29 in TME stock
Net price for quantities from 1 pcs - 14.92 USDGross price for quantities from 1 pcs - 14.92 USD
Net price for quantities from 5 pcs - 13.40 USDGross price for quantities from 5 pcs - 13.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs