+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STQ1NK60ZR-AP

Transistor: N-MOSFET; unipolar; 600V; 300mA; Idm: 0.189A; 3W


Manufacturer: STMicroelectronics

Manufacturer part number:
STQ1NK60ZR-AP
TME Symbol:
STQ1NK60ZR-AP

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
0.3A
Pulsed drain current
0.189A
Power dissipation
3W
Case
TO92 Formed
Gate-source voltage
±30V
On-state resistance
15Ω
Mounting
THT
Gate charge
4.9nC
Kind of package
Ammo Pack
Kind of channel
enhancement
Gross weight0.287 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STQ1NK60ZR-AP
1850 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.24 USD
Net price for quantities from 4000 pcs - 0.23 USDGross price for quantities from 4000 pcs - 0.23 USD
Net price for quantities from 10000 pcs - 0.22 USDGross price for quantities from 10000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 000 pcs