+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STR-3D

Blinds controller; Smart Home; for DIN rail mounting; IP20


Manufacturer: F&F

Manufacturer part number:
STR-3D
TME Symbol:
STR-3D

Specification

Manufacturer
F&F
Type of automation module
blinds controller
Trade name
Smart Home
Mounting
for DIN rail mounting
IP rating
IP20
Operating temperature
-15...50°C
Application
intelligent house
AC contacts rating @R
8A / 250V AC
Driver features
local and central control, programmed activation time 1s...15min, universal single or two-button control
Supply voltage
  • 100...265V AC
Schematic diagram
Gross weight81.9 g
Certificates
EAN code5908312597780
See other products in this category: Building Automation F&F,
*
STR-3D
22 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.16 USDGross price for quantities from 1 pcs - 26.16 USD
Net price for quantities from 5 pcs - 24.41 USDGross price for quantities from 5 pcs - 24.41 USD
Net price for quantities from 10 pcs - 22.67 USDGross price for quantities from 10 pcs - 22.67 USD