+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STR-421-24V

Blinds controller; Smart Home; for DIN rail mounting; 24VAC

Manufacturer: F&F

Manufacturer part number:
STR-421-24V
TME Symbol:
STR-421-24V

Specification

Manufacturer
F&F
Type of automation module
blinds controller
Trade name
Smart Home
Mounting
for DIN rail mounting
IP rating
IP20
Operating temperature
-25...50°C
Application
intelligent house
AC contacts rating @R
2A / 24V AC
Driver features
local and central control, programmed activation time 0s...10min, two-button control
Supply voltage
  • 24V AC
  • 24V DC
Gross weight78.77 g
EAN code5908312591450
See other products in this category: Building Automation F&F,
*
STR-421-24V
11 in TME stock
Net price for quantities from 1 pcs - 30.38 USDGross price for quantities from 1 pcs - 30.38 USD
Net price for quantities from 5 pcs - 28.48 USDGross price for quantities from 5 pcs - 28.48 USD
Net price for quantities from 10 pcs - 26.58 USDGross price for quantities from 10 pcs - 26.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.