+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | F&F | |
Type of automation module | blinds controller | |
Trade name | Smart Home | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Operating temperature | -25...50°C | |
Application | intelligent house | |
AC contacts rating @R | 2A / 250V AC | |
Driver features | local and central control, programmed activation time 0s...10min, single-button control |