+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | control cable | |
Manufacturer series | SUPERTRONIC® C-PURO | |
Cable structure | 25x0.34mm2 | |
Insulation colour | grey | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PUR | |
Cable external diameter | 12.8mm | |
Number of cores | 25 | |
Rated voltage | 0.5kV | |
Core section | 0.34mm2 | |
Core marking | colours without colour repetition | |
CPR standard | no classification | |
Earth core | none | |
Resistance to | mechanical stesses, most of alkalis, most of oils, ozone, UV rays | |
Operating temperature | -40...70°C |