+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

49620

Wire: control cable; SUPERTRONIC® C-PVC; 2x0.14mm2; grey; Cu; 4mm


Manufacturer: HELU

Manufacturer part number:
49620
TME Symbol:
STR-C-PVC2X0.14

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
SUPERTRONIC® C-PVC
Cable structure
2x0.14mm2
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Cable external diameter
4mm
Number of cores
2
Rated voltage
0.35kV
Core section
0.14mm2
Core marking
colours without colour repetition
CPR standard
no classification
Earth core
none
Resistance to
flame, mineral oils, most of oils
Operating temperature
-40...70°C
Cable application
  • industrial applications
  • power chain
  • robotics
Gross weight23.531 g
Certificates
EAN code4060892144219

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded HELU,
See other products from this series.:
*
49620
250 in TME stock
Net price for quantities from 1 m - 1.34 USDGross price for quantities from 1 m - 1.34 USD
Net price for quantities from 25 m - 1.20 USDGross price for quantities from 25 m - 1.20 USD
Net price for quantities from 50 m - 1.07 USDGross price for quantities from 50 m - 1.07 USD
Net price for quantities from 100 m - 0.94 USDGross price for quantities from 100 m - 0.94 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.