+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | control cable | |
Cable structure | 2x0.14mm2 | |
Wire insulation material | PVC | |
Insulation colour | grey | |
Core structure | stranded | |
Kind of core | Cu | |
Manufacturer series | SUPERTRONIC® PVC | |
Core section | 0.14mm2 | |
Number of cores | 2 | |
Cable external diameter | 3.5mm | |
Rated voltage | 0.35kV | |
Core marking | colours without colour repetition | |
Shield structure | unshielded | |
CPR standard | no classification | |
Earth core | none | |
Resistance to | flame, most of oils | |
Operating temperature | -40...70°C |