+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Input voltage | 15...32V DC | |
Output voltage | 12V DC | |
Output current | 0.5A | |
Case | SMD10 | |
Mounting | SMT | |
Manufacturer series | STR | |
Body dimensions | 15.3x12.35x9.24mm | |
Efficiency | 97% | |
Operating temperature | -40...100°C | |
Switching frequency | 380kHz | |
Number of outputs | 1 |