+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STR05S3V3

Converter: DC/DC; Uin: 4.75÷32VDC; Uout: 3.3VDC; Iout: 500mA; SMT


Manufacturer: XP POWER

Manufacturer part number:
STR05S3V3
TME Symbol:
STR05S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
4.75...32V DC
Output voltage
3.3V DC
Output current
0.5A
Mounting
SMT
Manufacturer series
STR
Body dimensions
15.3x12.35x9.24mm
Efficiency
81...91%
Operating temperature
-40...100°C
Switching frequency
330kHz
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight1.63 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
STR05S3V3
0 in TME stock
Net price for quantities from 1 pcs - 8.92 USDGross price for quantities from 1 pcs - 8.92 USD
Net price for quantities from 5 pcs - 7.93 USDGross price for quantities from 5 pcs - 7.93 USD
Net price for quantities from 10 pcs - 7.03 USDGross price for quantities from 10 pcs - 7.03 USD
Net price for quantities from 100 pcs - 6.73 USDGross price for quantities from 100 pcs - 6.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs