+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SICK
Manufacturer | SICK | |
Type of safety switch | magnetic | |
Manufacturer series | STR1 | |
Contacts configuration | NO x2 | |
IP rating | IP67 | |
Body material | vistal | |
Max. operating current | 50mA | |
Operating temperature | -30...70°C | |
Body dimensions | 40x18x26mm | |
Range | 0...14mm | |
Connection | cables, M12 | |
Lead length | 0.2m | |
Number of pins | 5 |