+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

49933

Wire: control cable; SUPERTRONIC® 310-C-PVC; 4x0.25mm2; grey


Manufacturer: HELU

Manufacturer part number:
49933
TME Symbol:
STR310-C-4X0.25

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
SUPERTRONIC® 310-C-PVC
Cable structure
4x0.25mm2
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Cable external diameter
5.2mm
Number of cores
4
Rated voltage
1.5kV
Core section
0.25mm2
Core marking
colours without colour repetition
CPR standard
no classification
Earth core
none
Resistance to
flame, most of oils
Kind of material
flame retardant, no flame propagation
Conform to the norm
CSA FT1 UL 1581 UL 2464 VW-1
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-5...80°C
Cable application
  • automatics
  • industrial applications
  • power chain
  • robotics
Gross weight43.858 g
Certificates
EAN code4060892130533

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded HELU,
See other products from this series.:
*
49933
20 in TME stock
Net price for quantities from 1 m - 2.55 USDGross price for quantities from 1 m - 2.55 USD
Net price for quantities from 25 m - 2.52 USDGross price for quantities from 25 m - 2.52 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.