+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CONNFLY | |
Type of connector | pin strips | |
Connector | pin header | |
Kind of connector | male | |
Number of pins | 1 | |
Electrical mounting | THT | |
Spatial orientation | straight | |
Contacts pitch | 2.54mm | |
Connector pinout layout | 1x1 | |
Contact plating | gold flash | |
Flammability rating | UL94V-0 | |
Body material | polyester |