+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Input voltage | 3...5.5V DC | |
Output voltage | 1.8V DC | |
Output current | 1A | |
Case | SMD10 | |
Mounting | SMT | |
Manufacturer series | STS10 | |
Body dimensions | 15.2x11.8x3.6mm | |
Efficiency | 92.5% | |
Operating temperature | -40...105°C | |
Switching frequency | 1.2MHz | |
Number of outputs | 1 |