+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STS1005S2V5-TR

Converter: DC/DC; Uin: 4.6÷36VDC; Uout: 2.5VDC; Iout: 1A; SMD10; SMT

Manufacturer: XP POWER

Manufacturer part number:
STS1005S2V5-TR
TME Symbol:
STS1005S2V5-TR

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
4.6...36V DC
Output voltage
2.5V DC
Output current
1A
Case
SMD10
Mounting
SMT
Manufacturer series
STS10
Body dimensions
15.2x11.8x3.6mm
Efficiency
94.5%
Operating temperature
-40...105°C
Switching frequency
1.2MHz
Number of outputs
1
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
STS1005S2V5-TR
0 in TME stock
Net price for quantities from 500 pcs - 8.53 USDGross price for quantities from 500 pcs - 8.53 USD
No. of pieces (Multiplicity: 500)