+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STS31A-DIS-B

Sensor: temperature; 2.4÷5.5VDC; Features: AEC-Q100; DFN8; STS


Manufacturer: SENSIRION

Manufacturer part number:
STS31A-DIS-B
TME Symbol:
STS31A-DIS-B

Specification

Manufacturer
SENSIRION
Type of sensor
temperature
Sensors features
AEC-Q100
Case
DFN8
Manufacturer series
STS
Temperature measuring range
-40...125°C
Interface
I2C
Temperature measurement accuracy
±0.3°C
Supply voltage
  • 2.4...5.5V DC
Dimensions
Schematic diagram
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Temperature Transducers SENSIRION,
See other products from this series.:
*
STS31A-DIS-B
1301 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 500 pcs - 1.32 USDGross price for quantities from 500 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs