+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STS5N15F4

Transistor: N-MOSFET; unipolar; 150V; 5A; 2.5W; SO8

Manufacturer: STMicroelectronics

Manufacturer part number:
STS5N15F4
TME Symbol:
STS5N15F4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
150V
Drain current
5A
Power dissipation
2.5W
Case
SO8
On-state resistance
57mΩ
Mounting
SMD
Gate charge
48nC
Kind of channel
enhancement
Gross weight0.1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STS5N15F4
0 in TME stock
Net price for quantities from 2500 pcs - 0.68 USDGross price for quantities from 2500 pcs - 0.68 USD
Net price for quantities from 5000 pcs - 0.63 USDGross price for quantities from 5000 pcs - 0.63 USD
Net price for quantities from 10000 pcs - 0.58 USDGross price for quantities from 10000 pcs - 0.58 USD
No. of pieces (Multiplicity: 2 500)