+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STS9P3LLH6

Transistor: P-MOSFET; unipolar; -30V; -9A; 2.7W; SO8


Manufacturer: STMicroelectronics

Manufacturer part number:
STS9P3LLH6
TME Symbol:
STS9P3LLH6

Specification

Manufacturer
STMicroelectronics
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-9A
Power dissipation
2.7W
Case
SO8
Mounting
SMD
Gate charge
24nC
Kind of channel
enhancement
Gross weight0.12 g
Certificates
See other products in this category: SMD P channel transistors STMicroelectronics,
*
STS9P3LLH6
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.43 USDGross price for quantities from 2500 pcs - 0.43 USD