+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | driver | |
Kind of integrated circuit | stepper motor controller | |
Case | VFQFPN16 | |
Output current | 1.3A | |
Mounting | SMD | |
On-state resistance | 0.4Ω | |
Operating temperature | -40...150°C | |
Operating voltage | 1.8...10V DC | |
Kind of package | in-tray |