+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STSPIN240

IC: driver; VFQFPN16; 1.3A; Iout max: 1.3A

NEW

Manufacturer: STMicroelectronics

Manufacturer part number:
STSPIN240
TME Symbol:
STSPIN240

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Case
VFQFPN16
Output current
1.3A
Mounting
SMD
Operating temperature
-40...150°C
Application
DC motors
Maximum output current
1.3A
Gross weight0.067 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
STSPIN240
0 in TME stock
Net price for quantities from 4000 pcs - 1.20 USDGross price for quantities from 4000 pcs - 1.20 USD
No. of pieces (Multiplicity: 4 000)