+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STSPIN32F0602QTR

IC: driver; QFN; 850mA; Iout max: 25mA

NEW

Manufacturer: STMicroelectronics

Manufacturer part number:
STSPIN32F0602QTR
TME Symbol:
STSPIN32F0602QTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Case
QFN
Output current
0.85A
Mounting
SMD
Operating temperature
-40...125°C
Application
Home
Maximum output current
25mA
Gross weight0.085 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
STSPIN32F0602QTR
0 in TME stock
Net price for quantities from 1500 pcs - 4.16 USDGross price for quantities from 1500 pcs - 4.16 USD
No. of pieces (Multiplicity: 1 500)