+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STSPIN948TR

IC: driver; VFQFPN48; 4.5A; -600mV÷58V; Iout max: 4.5A

NEW

Manufacturer: STMicroelectronics

Manufacturer part number:
STSPIN948TR
TME Symbol:
STSPIN948TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Case
VFQFPN48
Output current
4.5A
Output voltage
-600mV...58V
Mounting
SMD
Operating temperature
-40...85°C
Application
universal
Maximum output current
4.5A
Gross weight0.16 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
STSPIN948TR
0 in TME stock
Net price for quantities from 2500 pcs - 2.25 USDGross price for quantities from 2500 pcs - 2.25 USD
No. of pieces (Multiplicity: 2 500)