+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of semiconductor module | thyristor | |
Semiconductor structure | opposing | |
Max. off-state voltage | 1.8kV | |
Load current | 2.18kA | |
Case | BG-PS55-1 | |
Max. forward voltage | 1.38V | |
Max. forward impulse current | 17.5kA | |
Gate current | 200mA | |
Electrical mounting | screw | |
Mechanical mounting | screw |