+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STT4P3LLH6

Transistor: P-MOSFET; unipolar; -30V; -4A; 1.6W; SOT23-6


Manufacturer: STMicroelectronics

Manufacturer part number:
STT4P3LLH6
TME Symbol:
STT4P3LLH6

Specification

Manufacturer
STMicroelectronics
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-4A
Power dissipation
1.6W
Case
SOT23-6
On-state resistance
56mΩ
Mounting
SMD
Gate charge
6nC
Kind of channel
enhancement
Gross weight0.03 g
Certificates
See other products in this category: SMD P channel transistors STMicroelectronics,
*
STT4P3LLH6
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.20 USDGross price for quantities from 3000 pcs - 0.20 USD
Net price for quantities from 6000 pcs - 0.19 USDGross price for quantities from 6000 pcs - 0.19 USD
Net price for quantities from 9000 pcs - 0.18 USDGross price for quantities from 9000 pcs - 0.18 USD
Net price for quantities from 12000 pcs - 0.17 USDGross price for quantities from 12000 pcs - 0.17 USD
Net price for quantities from 15000 pcs - 0.17 USDGross price for quantities from 15000 pcs - 0.17 USD
Net price for quantities from 24000 pcs - 0.16 USDGross price for quantities from 24000 pcs - 0.16 USD
Net price for quantities from 30000 pcs - 0.16 USDGross price for quantities from 30000 pcs - 0.16 USD