+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | METCAL | |
Type of tip | with heating element | |
Tip shape | conical | |
Tip dimensions | 1mm | |
Tip temperature | 413°C | |
Related items | MX-500AV, MX-500S, MX-5210, MX-5241, MX-5251, MX-H1-AV, MX-RM3E | |
Technology | SmartHeat® | |
Version | Power |