+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STTC-817

Tip; chisel; 5mm; 510°C; with heating element; SmartHeat®


Manufacturer: METCAL

Manufacturer part number:
STTC-817
TME Symbol:
STTC-817

Specification

Manufacturer
METCAL
Type of tip
soldering
Tip shape
chisel
Tip dimensions
5mm
Tip temperature
510°C
Related items
MX-500AV, MX-500S, MX-5210, MX-5241, MX-5251, MX-H1-AV, MX-RM3E
Version
with heating element
Technology
SmartHeat®
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Gross weight12.05 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering tips METCAL,
*
STTC-817
81 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.82 USDGross price for quantities from 1 pcs - 31.82 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs