+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STMicroelectronics
Manufacturer | STMicroelectronics | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 0.6kV | |
Load current | 30A | |
Reverse recovery time | 30ns | |
Semiconductor structure | single diode | |
Features of semiconductor devices | ultrafast switching | |
Case | D2PAK | |
Max. forward voltage | 2.95V | |
Max. load current | 50A | |
Max. forward impulse current | 180A | |
Leakage current | 40µA | |
Kind of package | reel, tape | |
Application | automotive industry |