+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STUSB4500BJR

IC: USB interface; I2C; SuperSpeed+; WLCSP25; 210uA; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STUSB4500BJR
TME Symbol:
STUSB4500BJR-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
USB interface
Interface
I2C
USB speed
SuperSpeed+
Data transfer rate
400kbps
Case
WLCSP25
Mounting
SMD
Operating temperature
-40...105°C
DC supply current
210µA
Version
ESD
Gross weight0.068 g
See other products in this category: USB interfaces - integrated circuits STMicroelectronics,
*
STUSB4500BJR
7500 in an external stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 2500 pcs - 1.52 USDGross price for quantities from 2500 pcs - 1.52 USD