+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STMicroelectronics
Manufacturer | STMicroelectronics | |
Type of integrated circuit | USB interface | |
Kind of integrated circuit | USB controller | |
Data transfer rate | 400kbps | |
Frequency | 400kHz | |
Case | WLCSP25 | |
Mounting | SMD | |
Operating temperature | -40...105°C | |
DC supply current | 210µA | |
Version | USB C |