+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STUSB4761QTR

IC: USB interface; I2C; QFN16; 900uA; for controller,USB


Manufacturer: STMicroelectronics

Manufacturer part number:
STUSB4761QTR
TME Symbol:
STUSB4761QTR-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
USB interface
Interface
I2C
Case
QFN16
Mounting
SMD
Operating temperature
-40...105°C
DC supply current
900µA
Application
for controller, USB
Gross weight0.08 g
See other products in this category: USB interfaces - integrated circuits STMicroelectronics,
*
STUSB4761QTR
3000 in an external stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 57.
Multiple of: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 57 pcs - 1.44 USDGross price for quantities from 57 pcs - 1.44 USD
Net price for quantities from 285 pcs - 1.29 USDGross price for quantities from 285 pcs - 1.29 USD