+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STV-DRH640AR

Tip; hoof,elongated; 4mm; 366°C; for soldering station

Manufacturer: METCAL

Manufacturer part number:
STV-DRH640AR
TME Symbol:
STV-DRH640AR

Specification

Manufacturer
METCAL
Type of tip
for sold. irons with heating element
Tip shape
elongated, hoof
Tip dimensions
4mm
Tip temperature
366°C
Applications of soldering equipment
for soldering station
Related items
MFR-2220, MFR-2222, MFR-H2-ST2
Technology
SmartHeat®
Gross weight11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips METCAL,
*
STV-DRH640AR
0 in TME stock
Net price for quantities from 1 pcs - 20.29 USDGross price for quantities from 1 pcs - 20.29 USD
No. of pieces (Multiplicity: 1)