+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STW15NK90Z

Transistor: N-MOSFET; unipolar; 900V; 9.5A; 350W; TO247; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STW15NK90Z
TME Symbol:
STW15NK90Z

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
900V
Drain current
9.5A
Power dissipation
350W
Case
TO247
Gate-source voltage
±30V
On-state resistance
0.4Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight4.523 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW15NK90Z
151 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.13 USDGross price for quantities from 1 pcs - 9.13 USD
Net price for quantities from 2 pcs - 8.49 USDGross price for quantities from 2 pcs - 8.49 USD
Net price for quantities from 10 pcs - 6.05 USDGross price for quantities from 10 pcs - 6.05 USD
Net price for quantities from 30 pcs - 4.44 USDGross price for quantities from 30 pcs - 4.44 USD
Net price for quantities from 60 pcs - 3.92 USDGross price for quantities from 60 pcs - 3.92 USD
Net price for quantities from 90 pcs - 3.77 USDGross price for quantities from 90 pcs - 3.77 USD
Net price for quantities from 120 pcs - 3.68 USDGross price for quantities from 120 pcs - 3.68 USD
Packaging method by the manufacturer:
Tube = 30 pcs