+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STW28N60DM2

Transistor: N-MOSFET; MDmesh™ DM2; unipolar; 650V; 14A; Idm: 84A

Manufacturer: STMicroelectronics

Manufacturer part number:
STW28N60DM2
TME Symbol:
STW28N60DM2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ DM2
Polarisation
unipolar
Drain-source voltage
650V
Drain current
14A
Pulsed drain current
84A
Power dissipation
170W
Case
TO247
Gate-source voltage
±25V
On-state resistance
0.16Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight5 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW28N60DM2
0 in TME stock
Net price for quantities from 1 pcs - 4.86 USDGross price for quantities from 1 pcs - 4.86 USD
Net price for quantities from 10 pcs - 2.95 USDGross price for quantities from 10 pcs - 2.95 USD
Net price for quantities from 30 pcs - 2.57 USDGross price for quantities from 30 pcs - 2.57 USD
Net price for quantities from 60 pcs - 2.37 USDGross price for quantities from 60 pcs - 2.37 USD
No. of pieces (Multiplicity: 1)