+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STW36N60M6

Transistor: N-MOSFET; MDmesh™ M6; unipolar; 600V; 19A; Idm: 102A

Manufacturer: STMicroelectronics

Manufacturer part number:
STW36N60M6
TME Symbol:
STW36N60M6

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ M6
Polarisation
unipolar
Drain-source voltage
600V
Drain current
19A
Pulsed drain current
102A
Power dissipation
208W
Case
TO247
Gate-source voltage
±25V
On-state resistance
99mΩ
Mounting
THT
Gate charge
44.3nC
Kind of package
tube
Kind of channel
enhancement
Gross weight4.505 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW36N60M6
0 in TME stock
Net price for quantities from 1 pcs - 6.99 USDGross price for quantities from 1 pcs - 6.99 USD
Net price for quantities from 10 pcs - 4.52 USDGross price for quantities from 10 pcs - 4.52 USD
Net price for quantities from 30 pcs - 4.13 USDGross price for quantities from 30 pcs - 4.13 USD
Net price for quantities from 120 pcs - 3.91 USDGross price for quantities from 120 pcs - 3.91 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs