+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STW45N60DM2AG

Transistor: N-MOSFET; MDmesh™ DM2; unipolar; 600V; 21A; 250W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW45N60DM2AG
TME Symbol:
STW45N60DM2AG

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ DM2
Polarisation
unipolar
Drain-source voltage
600V
Drain current
21A
Power dissipation
250W
Case
TO247
Gate-source voltage
±25V
On-state resistance
85mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight4.55 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW45N60DM2AG
30 in TME stock
Net price for quantities from 1 pcs - 6.93 USDGross price for quantities from 1 pcs - 6.93 USD
Net price for quantities from 10 pcs - 5.17 USDGross price for quantities from 10 pcs - 5.17 USD
Net price for quantities from 30 pcs - 4.87 USDGross price for quantities from 30 pcs - 4.87 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs