+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STW45NM50

Transistor: N-MOSFET; unipolar; 500V; 28.4A; 390W; TO247


Manufacturer: STMicroelectronics

Manufacturer part number:
STW45NM50
TME Symbol:
STW45NM50

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™
Polarisation
unipolar
Drain-source voltage
500V
Drain current
28.4A
Power dissipation
390W
Case
TO247
Gate-source voltage
±30V
On-state resistance
0.1Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight4.54 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW45NM50
92 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.78 USDGross price for quantities from 1 pcs - 12.78 USD
Net price for quantities from 5 pcs - 10.61 USDGross price for quantities from 5 pcs - 10.61 USD
Net price for quantities from 10 pcs - 8.81 USDGross price for quantities from 10 pcs - 8.81 USD
Net price for quantities from 30 pcs - 7.26 USDGross price for quantities from 30 pcs - 7.26 USD
Packaging method by the manufacturer:
Tube = 30 pcs