+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STW48N60M6

Transistor: N-MOSFET; unipolar; 600V; 25A; Idm: 160A; 300W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW48N60M6
TME Symbol:
STW48N60M6

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
25A
Pulsed drain current
160A
Power dissipation
300W
Case
TO247
Gate-source voltage
±25V
On-state resistance
65mΩ
Mounting
THT
Gate charge
70nC
Kind of package
tube
Kind of channel
enhancement
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW48N60M6
0 in TME stock
Net price for quantities from 1 pcs - 7.82 USDGross price for quantities from 1 pcs - 7.82 USD
Net price for quantities from 10 pcs - 7.04 USDGross price for quantities from 10 pcs - 7.04 USD
Net price for quantities from 30 pcs - 6.22 USDGross price for quantities from 30 pcs - 6.22 USD
Net price for quantities from 120 pcs - 5.60 USDGross price for quantities from 120 pcs - 5.60 USD
Net price for quantities from 600 pcs - 5.02 USDGross price for quantities from 600 pcs - 5.02 USD
No. of pieces (Multiplicity: 1)