+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STW4N150

Transistor: N-MOSFET; unipolar; 1500V; 2.5A; 160W; TO247


Manufacturer: STMicroelectronics

Manufacturer part number:
STW4N150
TME Symbol:
STW4N150

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
PowerMesh™
Polarisation
unipolar
Drain-source voltage
1.5kV
Drain current
2.5A
Power dissipation
160W
Case
TO247
Gate-source voltage
±30V
On-state resistance
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight4.49 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW4N150
18 in TME stock
Net price for quantities from 1 pcs - 7.00 USDGross price for quantities from 1 pcs - 7.00 USD
Net price for quantities from 5 pcs - 5.92 USDGross price for quantities from 5 pcs - 5.92 USD
Net price for quantities from 10 pcs - 5.29 USDGross price for quantities from 10 pcs - 5.29 USD
Net price for quantities from 30 pcs - 5.04 USDGross price for quantities from 30 pcs - 5.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs