+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STW56N65M2

Transistor: N-MOSFET; unipolar; 650V; 31A; Idm: 196A; 358W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW56N65M2
TME Symbol:
STW56N65M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
31A
Pulsed drain current
196A
Power dissipation
358W
Case
TO247
Gate-source voltage
±25V
On-state resistance
49mΩ
Mounting
THT
Gate charge
93nC
Kind of package
tube
Kind of channel
enhancement
Gross weight4.58 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW56N65M2
20 in TME stock
Net price for quantities from 1 pcs - 9.20 USDGross price for quantities from 1 pcs - 9.20 USD
Net price for quantities from 5 pcs - 7.59 USDGross price for quantities from 5 pcs - 7.59 USD
Net price for quantities from 10 pcs - 6.68 USDGross price for quantities from 10 pcs - 6.68 USD
Net price for quantities from 30 pcs - 6.14 USDGross price for quantities from 30 pcs - 6.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs