+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STW58N60DM2AG

Transistor: N-MOSFET; unipolar; 600V; 31A; Idm: 200A; 360W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW58N60DM2AG
TME Symbol:
STW58N60DM2AG

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
31A
Pulsed drain current
200A
Power dissipation
360W
Case
TO247
Gate-source voltage
±25V
On-state resistance
52mΩ
Mounting
THT
Gate charge
90nC
Kind of package
tube
Kind of channel
enhancement
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW58N60DM2AG
0 in TME stock
Net price for quantities from 1 pcs - 10.15 USDGross price for quantities from 1 pcs - 10.15 USD
Net price for quantities from 5 pcs - 8.14 USDGross price for quantities from 5 pcs - 8.14 USD
Net price for quantities from 10 pcs - 7.71 USDGross price for quantities from 10 pcs - 7.71 USD
No. of pieces (Multiplicity: 1)