+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STW68N60M6

Transistor: N-MOSFET; unipolar; 600V; 40A; Idm: 252A; 390W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW68N60M6
TME Symbol:
STW68N60M6

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
40A
Pulsed drain current
252A
Power dissipation
390W
Case
TO247
Gate-source voltage
±25V
On-state resistance
41mΩ
Mounting
THT
Gate charge
106nC
Kind of package
tube
Kind of channel
enhancement
Gross weight0.925 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW68N60M6
0 in TME stock
No. of pieces (Multiplicity: 600)
Product for special order
Packaging method by the manufacturerTube = 30 pcs