+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STW6N90K5

Transistor: N-MOSFET; MDmesh™ K5; unipolar; 900V; 4A; Idm: 24A; 110W


Manufacturer: STMicroelectronics

Manufacturer part number:
STW6N90K5
TME Symbol:
STW6N90K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ K5
Polarisation
unipolar
Drain-source voltage
900V
Drain current
4A
Pulsed drain current
24A
Power dissipation
110W
Case
TO247
Gate-source voltage
±30V
On-state resistance
1.1Ω
Mounting
THT
Gate charge
11nC
Kind of package
tube
Kind of channel
enhancement
Gross weight4.503 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW6N90K5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 3.35 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 30 pcs - 1.45 USDGross price for quantities from 30 pcs - 1.45 USD
Net price for quantities from 60 pcs - 1.38 USDGross price for quantities from 60 pcs - 1.38 USD
Net price for quantities from 120 pcs - 1.34 USDGross price for quantities from 120 pcs - 1.34 USD
Packaging method by the manufacturer:Tube = 30 pcs