+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STW70N60M2

Transistor: N-MOSFET; MDmesh™ || Plus; unipolar; 650V; 43A; 450W

Manufacturer: STMicroelectronics

Manufacturer part number:
STW70N60M2
TME Symbol:
STW70N60M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ || Plus
Polarisation
unipolar
Drain-source voltage
650V
Drain current
43A
Power dissipation
450W
Case
TO247
Gate-source voltage
±25V
On-state resistance
30mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight4.537 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW70N60M2
97 in TME stock
Net price for quantities from 1 pcs - 9.36 USDGross price for quantities from 1 pcs - 9.36 USD
Net price for quantities from 3 pcs - 8.21 USDGross price for quantities from 3 pcs - 8.21 USD
Net price for quantities from 5 pcs - 7.53 USDGross price for quantities from 5 pcs - 7.53 USD
Net price for quantities from 10 pcs - 6.62 USDGross price for quantities from 10 pcs - 6.62 USD
Net price for quantities from 30 pcs - 6.13 USDGross price for quantities from 30 pcs - 6.13 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs